Part Details for C22G20 by Eaton Bussmann
Results Overview of C22G20 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C22G20 Information
C22G20 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for C22G20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ7475
|
Newark | Cylindrical Fuse 22 X 58 20A Gg 690V Ac/Cooper Bussmann |Eaton Bussmann C22G20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$43.8800 / $63.6600 | Buy Now |
DISTI #
19K5125
|
Newark | Cylindrical Fuse 22 X 58 20A Gg 690V Ac |Eaton Bussmann C22G20 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.0300 / $67.2900 | Buy Now |
DISTI #
70426137
|
RS | Fuse gG IEC 60269 22x58mm, 690Vac, 20A Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7900 / $2.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.2900 / $79.5800 | Buy Now |
DISTI #
C22G20
|
IBS Electronics | EATON BUSSMANN LOW VOLTAGE CYLINDRICAL CYLINDRICAL FUSE 22 X 58 20A GG 690 - C22G20 Min Qty: 3 Package Multiple: 1 | 114 |
|
$45.8500 / $52.7250 | Buy Now |