Part Details for C2220C226M5R2CAUTO7186 by KEMET Corporation
Results Overview of C2220C226M5R2CAUTO7186 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C2220C226M5R2CAUTO7186 Information
C2220C226M5R2CAUTO7186 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C2220C226M5R2CAUTO7186
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2220C226M5R2CAUTO7186
|
Avnet Americas | - Tape and Reel (Alt: C2220C226M5R2CAUTO7186) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.6690 / $2.8515 | Buy Now |
|
Vyrian | Capacitors | 1184 |
|
RFQ |
Part Details for C2220C226M5R2CAUTO7186
C2220C226M5R2CAUTO7186 CAD Models
C2220C226M5R2CAUTO7186 Part Data Attributes
|
C2220C226M5R2CAUTO7186
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C226M5R2CAUTO7186
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND |
C2220C226M5R2CAUTO7186 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C2220C226M5R2CAUTO7186 capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the C2220C226M5R2CAUTO7186 capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The C2220C226M5R2CAUTO7186 capacitor is rated for operation up to 125°C, but it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliability.
-
The recommended land pattern for the C2220C226M5R2CAUTO7186 capacitor is a rectangular pad with a minimum size of 2.5mm x 1.3mm, with a non-solder mask defined (NSMD) pad shape.
-
Yes, the C2220C226M5R2CAUTO7186 capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.