-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C2220C106K5R1CAUTO by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3963
|
Newark | 10.0Uf 50.0V Rohs Compliant: Yes |Kemet C2220C106K5R1CAUTO RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 / $4.1900 | Buy Now |
DISTI #
399-5798-1-ND
|
DigiKey | CAP CER 10UF 50V X7R 2220 Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2454 In Stock |
|
$2.9415 / $6.3000 | Buy Now |
DISTI #
C2220C106K5R1CAUTO
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 10%, X7R, 2220 [5650 Metric], 3.5 mm Stack Height - Tape and Reel (Alt: C2220C106K5R1CAUTO) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Reel | 300 |
|
$2.5709 / $2.7048 | Buy Now |
DISTI #
80-C2220C106K5R1AUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 10% Sgl Stack AEC-Q200 RoHS: Compliant | 0 |
|
$2.9400 / $6.2500 | Order Now |
DISTI #
C2220C106K5R1CAUTO
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor 10 uF 50 V 10 X7R 2220 5650 Metric 35 mm Stack Height - Tape and Reel (Alt: C2220C106K5R1CAUTO) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Cytech Systems Limited | CAP CER 10UF 50V X7R 2220 | 300 |
|
RFQ | |
|
Vyrian | Capacitors | 963 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2220C106K5R1CAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C106K5R1CAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 5 mm |
The recommended soldering temperature for the C2220C106K5R1CAUTO is 260°C for 10 seconds or less.
Yes, the C2220C106K5R1CAUTO is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The ESR of the C2220C106K5R1CAUTO is 0.015 ohms at 100 kHz.
Yes, the C2220C106K5R1CAUTO is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G peak acceleration.
Yes, the C2220C106K5R1CAUTO is AEC-Q200 qualified, making it suitable for use in automotive applications.