Part Details for C222 by Esc Electronics Corp
Results Overview of C222 by Esc Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C222 Information
C222 by Esc Electronics Corp is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for C222
C222 CAD Models
C222 Part Data Attributes
|
C222
Esc Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
C222
Esc Electronics Corp
Passive Delay Line, 1-Func, 10-Tap, True Output, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ESC ELECTRONICS CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MEETS MIL-D-23859/23; MAX DISTORTION 10%; MAX RISE TIME & TEMP. COEFF. CAPTURED | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | PASSIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance-Nom (Z0) | 200 Ω | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 126 ns | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 120 ns |
Alternate Parts for C222
This table gives cross-reference parts and alternative options found for C222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1519-120C | Data Delay Devices Inc | Check for Price | Passive Delay Line, 1-Func, 10-Tap, True Output, Hybrid, DIP-16 | C222 vs 1519-120C |
AIZ-1202G | Rhombus Industries Inc | Check for Price | Passive Delay Line, 1-Func, 10-Tap, True Output, LOW PROFILE, SMD-14 | C222 vs AIZ-1202G |