Part Details for C221J12S205PQF by C&K
Results Overview of C221J12S205PQF by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C221J12S205PQF Information
C221J12S205PQF by C&K is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for C221J12S205PQF
C221J12S205PQF CAD Models
C221J12S205PQF Part Data Attributes
|
C221J12S205PQF
C&K
Buy Now
Datasheet
|
Compare Parts:
C221J12S205PQF
C&K
ROCKER SWITCH, DPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 17.27 mm | |
Body Height | 20.7 mm | |
Body Length or Diameter | 31.75 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | QUICK CONNECT |
Alternate Parts for C221J12S205PQF
This table gives cross-reference parts and alternative options found for C221J12S205PQF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C221J12S205PQF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TGDO513-TB-W | Carling Technologies | Check for Price | Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | C221J12S205PQF vs TGDO513-TB-W |
LTGQC501-TW-W-R/6V | Carling Technologies | Check for Price | Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | C221J12S205PQF vs LTGQC501-TW-W-R/6V |
LTGQC515-TW-W-R/125N | Carling Technologies | Check for Price | Rocker Switch, DPDT, Latched, Wire Terminal, Rocker Actuator, Panel Mount | C221J12S205PQF vs LTGQC515-TW-W-R/125N |
LTGQO513-TW-W-R/125N | Carling Technologies | Check for Price | Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | C221J12S205PQF vs LTGQO513-TW-W-R/125N |
C221J12S1WCDQA | C&K | Check for Price | ROCKER SWITCH, DPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C221J12S205PQF vs C221J12S1WCDQA |
LTGQC510-TW-W-R/6V | Carling Technologies | Check for Price | Rocker Switch, DPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | C221J12S205PQF vs LTGQC510-TW-W-R/6V |
LTGQO500-TW-B-R/250N | Carling Technologies | Check for Price | Rocker Switch, DPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | C221J12S205PQF vs LTGQO500-TW-B-R/250N |
LTGQC505-TB-W-R/125N | Carling Technologies | Check for Price | Rocker Switch, DPDT, Latched, Wire Terminal, Rocker Actuator, Panel Mount | C221J12S205PQF vs LTGQC505-TB-W-R/125N |
LTGQO500-TW-W-R/6V | Carling Technologies | Check for Price | Rocker Switch, DPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | C221J12S205PQF vs LTGQO500-TW-W-R/6V |
LTGQC515-TW-B-R/28V | Carling Technologies | Check for Price | Rocker Switch, DPDT, Latched, Wire Terminal, Rocker Actuator, Panel Mount | C221J12S205PQF vs LTGQC515-TW-B-R/28V |