Part Details for C20AQGR5470AASK by Nissei Electric Co Ltd
Results Overview of C20AQGR5470AASK by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C20AQGR5470AASK Information
C20AQGR5470AASK by Nissei Electric Co Ltd is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for C20AQGR5470AASK
C20AQGR5470AASK CAD Models
C20AQGR5470AASK Part Data Attributes
|
C20AQGR5470AASK
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C20AQGR5470AASK
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, 1100V, 47uF, STUD MOUNT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 47 µF | |
Capacitor Type | FILM CAPACITOR | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 780 V | |
Rated (DC) Voltage (URdc) | 1100 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |