-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C2012X7R1A685K125AC by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-14529-1-ND
|
DigiKey | CAP CER 6.8UF 10V X7R 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
73228 In Stock |
|
$0.0670 / $0.3600 | Buy Now |
DISTI #
C2012X7R1A685K125AC
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 6.8 ?F, 10 V, 0805 [2012 Metric], ? 10%, X7R - Tape and Reel (Alt: C2012X7R1A685K125AC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0595 / $0.0615 | Buy Now |
DISTI #
810-C2012X7R1A685K1C
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10V 6.8uF X7R 10% T: 1.25mm RoHS: Compliant | 29780 |
|
$0.0710 / $0.3600 | Buy Now |
DISTI #
V72:2272_06581449
|
Arrow Electronics | Cap Ceramic 6.8uF 10V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 299 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2333 Container: Cut Strips | Americas - 299 |
|
$0.0672 | Buy Now |
DISTI #
69883718
|
Verical | Cap Ceramic 6.8uF 10V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 299 Package Multiple: 1 Date Code: 2333 | Americas - 299 |
|
$0.0672 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 10V, 10%, X7R, 15% TC, 6.8UF, SURFACE MOUNT, 0805 | 1931 |
|
$0.1600 / $0.8000 | Buy Now |
DISTI #
C2012X7R1A685K125AC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10V 6.8uF X7R 10% T: 1.25mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0620 / $0.0700 | Buy Now |
DISTI #
C2012X7R1A685K125AC
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 68 F 10 V 0805 2012 Metric 10 X7R - Tape and Reel (Alt: C2012X7R1A685K125AC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 41 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2012X7R1A685K125AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012X7R1A685K125AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 6.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C2012X7R1A685K125AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2012X7R1A685K125AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805A0100685KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP | C2012X7R1A685K125AC vs 0805A0100685KXR |
0805F0100685KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP | C2012X7R1A685K125AC vs 0805F0100685KXB |
0805H0100685KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP | C2012X7R1A685K125AC vs 0805H0100685KXT |
0805Y0100685KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP | C2012X7R1A685K125AC vs 0805Y0100685KXB |
CS2012X7R685K100NBE | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 0805, | C2012X7R1A685K125AC vs CS2012X7R685K100NBE |
0805J0100685KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP | C2012X7R1A685K125AC vs 0805J0100685KXT |
CM21X7R685K10AB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 0805, | C2012X7R1A685K125AC vs CM21X7R685K10AB |
CM21X7R685K10KL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 0805, | C2012X7R1A685K125AC vs CM21X7R685K10KL |
0805J0100685KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP | C2012X7R1A685K125AC vs 0805J0100685KXR |
0805F0100685KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP | C2012X7R1A685K125AC vs 0805F0100685KXR |
The recommended soldering temperature for the C2012X7R1A685K125AC is 260°C for 10 seconds or less, with a peak temperature of 240°C.
Yes, the C2012X7R1A685K125AC is designed to withstand high vibrations and is suitable for use in applications where vibration is a concern.
The ESR of the C2012X7R1A685K125AC is typically around 50 mΩ at 100 kHz, but this value can vary depending on the frequency and other factors.
Yes, the C2012X7R1A685K125AC is designed to operate in humid environments and meets the requirements of the IEC 60384-14 standard for humidity resistance.
The C2012X7R1A685K125AC is designed to operate over a temperature range of -55°C to 125°C, with a maximum operating temperature of 125°C.