-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C2012X5R1E475K125AB by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X2703
|
Newark | Multilayer Ceramic Capacitor, C Series, 4.7 - F, - 10, X5R, 25 V, 0805 2012 Metric Rohs Compliant: Yes |Tdk C2012X5R1E475K125AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25665 |
|
$0.0490 / $0.0580 | Buy Now |
DISTI #
68AK4460
|
Newark | Cap, 4.7Uf, 25V, Mlcc, 0805, Capacitance:4.7Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:2.01Mm, Qualification:- Rohs Compliant: Yes |Tdk C2012X5R1E475K125AB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0370 | Buy Now |
DISTI #
79AH1067
|
Newark | Mlcc,0805,x5R,25V,4.7?f,1.25Mm Rohs Compliant: Yes |Tdk C2012X5R1E475K125AB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.0430 | Buy Now |
DISTI #
445-4116-1-ND
|
DigiKey | CAP CER 4.7UF 25V X5R 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1936490 In Stock |
|
$0.0375 / $0.2500 | Buy Now |
DISTI #
55X2703
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ? 10%, X5R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 55X2703) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 25665 Partner Stock |
|
$0.0580 / $0.2060 | Buy Now |
DISTI #
68AK4460
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ? 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: 68AK4460) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 4 Days Container: Reel | 4000 Partner Stock |
|
$0.0360 / $0.0440 | Buy Now |
DISTI #
810-C2012X5R1E475K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25V 4.7uF X5R 10% T: 1.25mm RoHS: Compliant | 70624 |
|
$0.0390 / $0.2500 | Buy Now |
DISTI #
V72:2272_06581218
|
Arrow Electronics | Cap Ceramic 4.7uF 25V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 1812 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2327 Container: Cut Strips | Americas - 1812 |
|
$0.0435 | Buy Now |
|
Future Electronics | C Series 0805 4.7 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 50000Reel |
|
$0.0582 / $0.0619 | Buy Now |
DISTI #
82793736
|
Verical | Cap Ceramic 4.7uF 25V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 863 Package Multiple: 1 | Americas - 25665 |
|
$0.0763 / $0.0876 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2012X5R1E475K125AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012X5R1E475K125AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C2012X5R1E475K125AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2012X5R1E475K125AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805C475K3PACTU | KEMET Corporation | $0.0983 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X5R, 0805 (2012 mm), -55º ~ +85ºC, 7" Reel/Unmarked | C2012X5R1E475K125AB vs C0805C475K3PACTU |
CL21A475KAQGNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | C2012X5R1E475K125AB vs CL21A475KAQGNNB |
250R15X475KT4E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | C2012X5R1E475K125AB vs 250R15X475KT4E |
GRM21BR61E475KA12K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C2012X5R1E475K125AB vs GRM21BR61E475KA12K |
250R15X475KT4T | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | C2012X5R1E475K125AB vs 250R15X475KT4T |
CM21X5R475K25AN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | C2012X5R1E475K125AB vs CM21X5R475K25AN |
TMK212BJ475KG | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | C2012X5R1E475K125AB vs TMK212BJ475KG |
08052B475K8BB0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | C2012X5R1E475K125AB vs 08052B475K8BB0D |
CL21A475KAQSNNG | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | C2012X5R1E475K125AB vs CL21A475KAQSNNG |
250R15X475KV4T | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | C2012X5R1E475K125AB vs 250R15X475KV4T |
The recommended soldering temperature for the C2012X5R1E475K125AB capacitor is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the C2012X5R1E475K125AB capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
The C2012X5R1E475K125AB capacitor is rated for operation up to 125°C, but it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliability.
The C2012X5R1E475K125AB capacitor has an MSL rating of 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
Yes, the C2012X5R1E475K125AB capacitor is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.