Part Details for C2012JB1C226M125AC by TDK Electronics
Results Overview of C2012JB1C226M125AC by TDK Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C2012JB1C226M125AC Information
C2012JB1C226M125AC by TDK Electronics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for C2012JB1C226M125AC
C2012JB1C226M125AC CAD Models
C2012JB1C226M125AC Part Data Attributes
|
C2012JB1C226M125AC
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
C2012JB1C226M125AC
TDK Electronics
Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±20%, JB, 0805 (2012 mm), 0.049"T, -25º ~ +85ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown |