Part Details for C1F007PES by Hammond Power Solutions
Results Overview of C1F007PES by Hammond Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1F007PES Information
C1F007PES by Hammond Power Solutions is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for C1F007PES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R2711
|
Newark | Wall Mount Transformer Type:Encapsulated Isolation, Secondary Voltages:120V, 240V, Power Rating:7.5Kva, Frequency Range:60Hz, Product Range:C Series Rohs Compliant: Yes |Hammond Power Solutions C1F007PES RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,029.1400 | Buy Now |
DISTI #
70815022
|
RS | Distribution Transformer, Fortress, potted, 1PH 7.5KVA 600-120X240 Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$2,047.3100 | Buy Now |
Part Details for C1F007PES
C1F007PES CAD Models
C1F007PES Part Data Attributes
|
C1F007PES
Hammond Power Solutions
Buy Now
|
Compare Parts:
C1F007PES
Hammond Power Solutions
|
Samacsys Manufacturer | HAMMOND POWER SOLUTIONS |