Part Details for C1825C223F5GAL7800 by KEMET Corporation
Results Overview of C1825C223F5GAL7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1825C223F5GAL7800 Information
C1825C223F5GAL7800 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1825C223F5GAL7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1825C223F5GAL7800TR-ND
|
DigiKey | CAP CER 0.022UF 50V NP0 1825 Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3159 | Buy Now |
DISTI #
C1825C223F5GACT
|
Richardson RFPD | CERAMIC CAPACITOR - MULTILAYER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for C1825C223F5GAL7800
C1825C223F5GAL7800 CAD Models
C1825C223F5GAL7800 Part Data Attributes
|
C1825C223F5GAL7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1825C223F5GAL7800
KEMET Corporation
Cap,Ceramic,22nF,50VDC,1% -Tol,1% +Tol,C0G TC Code,-30,30ppm TC,1825 Case
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.1 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for C1825C223F5GAL7800
This table gives cross-reference parts and alternative options found for C1825C223F5GAL7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825C223F5GAL7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1825T223F5GALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1825, | C1825C223F5GAL7800 vs C1825T223F5GALTU |
C1825T223F5GBL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | C1825C223F5GAL7800 vs C1825T223F5GBL |
C1825T223F5GBL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1825, | C1825C223F5GAL7800 vs C1825T223F5GBL7215 |
C1825T223F5GCCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1825, | C1825C223F5GAL7800 vs C1825T223F5GCCTM |
C1825C223F5GAL7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1825, | C1825C223F5GAL7800 vs C1825C223F5GAL7025 |
C1825T223F5GAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1825, | C1825C223F5GAL7800 vs C1825T223F5GAL7215 |
C1825T223F5GCCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1825, | C1825C223F5GAL7800 vs C1825T223F5GCCTU |
C1825C223F5GALTU | KEMET Corporation | Check for Price | CAP,CERAMIC,22NF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,1825 CASE | C1825C223F5GAL7800 vs C1825C223F5GALTU |
C1825T223F5GAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | C1825C223F5GAL7800 vs C1825T223F5GAL |
C1825T223F5GBC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | C1825C223F5GAL7800 vs C1825T223F5GBC |