-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1812X474KARACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T5079
|
Newark | Smd Multilayer Ceramic Capacitor, Ft-Cap, Aec-Q200 X Series, 0.47 F, 10%, X7R, 250 V Rohs Compliant: Yes |Kemet C1812X474KARACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1140 |
|
$0.8620 / $1.4100 | Buy Now |
DISTI #
67AH9896
|
Newark | Cap, 0.47Uf, 250V, Mlcc, 1812 Rohs Compliant: Yes |Kemet C1812X474KARACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.6570 / $0.7420 | Buy Now |
DISTI #
399-C1812X474KARACTUCT-ND
|
DigiKey | CAP CER 0.47UF 250V X7R 1812 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2709 In Stock |
|
$0.6643 / $1.8300 | Buy Now |
DISTI #
C1812X474KARACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 250 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812X474KARACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5314 / $0.5697 | Buy Now |
DISTI #
80-C1812X474KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.47uF X7R 1812 10% Flex Soft RoHS: Compliant | 0 |
|
$0.6640 / $1.8300 | Order Now |
DISTI #
V36:1790_08998784
|
Arrow Electronics | Cap Ceramic 0.47uF 250V X7R 10% Pad SMD 1812 Flexible Termination 125°C Medical T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2516 | Americas - 2000 |
|
$0.6617 / $0.7540 | Buy Now |
DISTI #
V72:2272_08998784
|
Arrow Electronics | Cap Ceramic 0.47uF 250V X7R 10% Pad SMD 1812 Flexible Termination 125°C Medical T/R RoHS: Compliant Min Qty: 130 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2141 Container: Cut Strips | Americas - 344 |
|
$0.7615 / $0.7753 | Buy Now |
DISTI #
89550835
|
Verical | Cap Ceramic 0.47uF 250V X7R 10% Pad SMD 1812 Flexible Termination 125°C Medical T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2516 | Americas - 2000 |
|
$0.7540 | Buy Now |
DISTI #
87341837
|
Verical | Cap Ceramic 0.47uF 250V X7R 10% Pad SMD 1812 Flexible Termination 125°C Medical T/R RoHS: Compliant Min Qty: 170 Package Multiple: 1 | Americas - 1211 |
|
$0.3430 / $0.4130 | Buy Now |
DISTI #
59688895
|
Verical | Cap Ceramic 0.47uF 250V X7R 10% Pad SMD 1812 Flexible Termination 125°C Medical T/R RoHS: Compliant Min Qty: 130 Package Multiple: 1 Date Code: 2141 | Americas - 344 |
|
$0.7615 / $0.7650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812X474KARACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812X474KARACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
The recommended soldering temperature for the C1812X474KARACTU capacitor is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the C1812X474KARACTU capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The C1812X474KARACTU capacitor is rated for operation up to 125°C, but it's not recommended for use in extreme high-temperature environments. For high-temperature applications, consider using a capacitor with a higher temperature rating.
The maximum voltage derating for the C1812X474KARACTU capacitor is 80% of the rated voltage. For example, if the rated voltage is 50V, the maximum voltage derating would be 40V.
Yes, the C1812X474KARACTU capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.