Part Details for C1812C472KDRAC by Greatbatch-Sierra Inc
Results Overview of C1812C472KDRAC by Greatbatch-Sierra Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1812C472KDRAC Information
C1812C472KDRAC by Greatbatch-Sierra Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for C1812C472KDRAC
C1812C472KDRAC CAD Models
C1812C472KDRAC Part Data Attributes
|
C1812C472KDRAC
Greatbatch-Sierra Inc
Buy Now
Datasheet
|
Compare Parts:
C1812C472KDRAC
Greatbatch-Sierra Inc
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GREATBATCH-SIERRA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Pb-Free, RoHS Compliant Production | |
Dielectric Material | CERAMIC | |
Height | 1.701 mm | |
Length | 4.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk; Tape; Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | C1812(1KV,X7R) | |
Size Code | 1812 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 3.2 mm |