Part Details for C180C by Powerex Power Semiconductors
Results Overview of C180C by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C180C Information
C180C by Powerex Power Semiconductors is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for C180C
C180C CAD Models
C180C Part Data Attributes
|
C180C
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
C180C
Powerex Power Semiconductors
Silicon Controlled Rectifier, 235.5A I(T)RMS, 150000mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, T60, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWEREX INC | |
Package Description | T60, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Date Of Intro | 1988-02-24 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
JESD-30 Code | O-MUPM-H3 | |
Leakage Current-Max | 10 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 150000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 235.5 A | |
Repetitive Peak Off-state Voltage | 300 V | |
Repetitive Peak Reverse Voltage | 300 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for C180C
This table gives cross-reference parts and alternative options found for C180C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C180C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C180C | Harris Semiconductor | Check for Price | Silicon Controlled Rectifier, 150000mA I(T), 300V V(DRM) | C180C vs C180C |
C180C Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the C180C is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal characteristics and voltage ratings. As a general guideline, the SOA is typically limited by the device's thermal resistance, voltage rating, and current handling capability. It's recommended to consult with Powerex's application engineers or perform thorough thermal and electrical simulations to determine the SOA for a specific application.
-
To ensure proper cooling, it's essential to consider the thermal resistance of the C180C, the PCB layout, and the heat sink design. The datasheet provides thermal resistance values (RθJC and RθJA) that can be used to estimate the junction temperature. A good rule of thumb is to keep the junction temperature below 125°C. Use thermal simulation tools or consult with thermal experts to optimize the heat sink design and ensure adequate cooling.
-
The recommended gate drive voltage for the C180C is not explicitly stated in the datasheet, but it's typically in the range of 10-15V. A higher gate drive voltage can improve switching performance, but it may also increase power losses and reduce reliability. It's recommended to consult with Powerex's application engineers or perform thorough simulations to determine the optimal gate drive voltage for a specific application.
-
When working with high-voltage devices like the C180C, it's essential to ensure proper isolation, creepage, and clearance distances to prevent electrical shock and ensure safety. Follow the guidelines in the datasheet and relevant industry standards (e.g., IEC 60664) for designing high-voltage circuits. Additionally, consider using isolation transformers, optocouplers, or other isolation techniques to ensure safe and reliable operation.
-
The datasheet provides some general guidelines for PCB layout, but it's essential to follow best practices for high-power devices like the C180C. Key considerations include minimizing trace inductance, using wide copper traces, and ensuring proper thermal management. Consult with PCB design experts or follow industry-standard guidelines (e.g., IPC-2152) to ensure a reliable and efficient design.