Part Details for C16A50Z4 by TTM Technologies
Results Overview of C16A50Z4 by TTM Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C16A50Z4 Information
C16A50Z4 by TTM Technologies is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for C16A50Z4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4244-C16A50Z4CT-ND
|
DigiKey | TERMINATION 16W 4GHZ 50 OHM SMD Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11049 In Stock |
|
$1.9891 / $3.2600 | Buy Now |
DISTI #
620-C16A50Z4
|
Mouser Electronics | High Frequency/RF Resistors DC-4.0GHz 16Watts -55C to +125C RoHS: Compliant | 6589 |
|
$1.9400 / $3.2600 | Buy Now |
|
Bristol Electronics | 1025 |
|
RFQ | ||
DISTI #
C16A50Z4
|
Richardson RFPD | RF TERMINATION RoHS: Compliant Min Qty: 1 | 2250 |
|
$1.7000 / $3.1500 | Buy Now |
DISTI #
C16A50Z4-REEL
|
Richardson RFPD | RF TERMINATION RoHS: Compliant Min Qty: 2000 | 0 |
|
$1.7000 | Buy Now |
Part Details for C16A50Z4
C16A50Z4 CAD Models
C16A50Z4 Part Data Attributes
|
C16A50Z4
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
C16A50Z4
TTM Technologies
RF/Microwave Termination, 0MHz Min, 4000MHz Max, 50ohm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 42.04 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.11 |
C16A50Z4 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a stack-up of signal-ground-signal-power is recommended. The top and bottom layers should be used for signal routing, while the inner layers should be used for power and ground planes. This will help to minimize signal loss and crosstalk.
-
Decoupling capacitors should be placed as close to the device as possible. A minimum of 2-3 decoupling capacitors with values of 10nF, 100nF, and 1uF are recommended. These capacitors should be placed between the power pins and the ground pins.
-
The maximum operating temperature range for the C16A50Z4 is -40°C to 125°C. However, it's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance and reliability.
-
The C16A50Z4 has a thermal pad on the bottom of the package. A thermal interface material (TIM) should be applied to the thermal pad to improve heat transfer. A heat sink or a thermal management system can also be used to dissipate heat away from the device.
-
The recommended soldering conditions for the C16A50Z4 are a peak temperature of 260°C, a dwell time of 30-60 seconds, and a soldering process that meets the IPC J-STD-020 standard.