Part Details for C164CIL25MCAKXUMA1 by Infineon Technologies AG
Results Overview of C164CIL25MCAKXUMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C164CIL25MCAKXUMA1 Information
C164CIL25MCAKXUMA1 by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C164CIL25MCAKXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86082559
|
Verical | MCU 16-bit C166 CISC/RISC 5V 80-Pin MQFP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2001 | Americas - 2541 |
|
$49.8750 / $62.3375 | Buy Now |
DISTI #
86082656
|
Verical | MCU 16-bit C166 CISC/RISC 5V 80-Pin MQFP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1801 | Americas - 472 |
|
$49.8750 / $62.3375 | Buy Now |
DISTI #
86082668
|
Verical | MCU 16-bit C166 CISC/RISC 5V 80-Pin MQFP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1901 | Americas - 451 |
|
$49.8750 / $62.3375 | Buy Now |
|
Rochester Electronics | Legacy 16-Bit Microcontroller RoHS: Compliant Status: Obsolete Min Qty: 1 | 3464 |
|
$39.9000 / $49.8700 | Buy Now |
Part Details for C164CIL25MCAKXUMA1
C164CIL25MCAKXUMA1 CAD Models
C164CIL25MCAKXUMA1 Part Data Attributes
|
C164CIL25MCAKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
C164CIL25MCAKXUMA1
Infineon Technologies AG
Microcontroller, 16-Bit, 25MHz, CMOS, PQFP80, 0.65 MM PITCH, GREEN, PLASTIC, MQFP-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 0.65 MM PITCH, GREEN, PLASTIC, MQFP-80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 22 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
ROM (words) | 49152 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.45 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |