Part Details for C164CI8EMCBFXQMA1 by Infineon Technologies AG
Results Overview of C164CI8EMCBFXQMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C164CI8EMCBFXQMA1 Information
C164CI8EMCBFXQMA1 by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C164CI8EMCBFXQMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Legacy 16-Bit Microcontroller RoHS: Compliant Status: Obsolete Min Qty: 1 | Call for Availability |
|
$42.2500 / $52.8100 | Buy Now |
DISTI #
SP000103498
|
EBV Elektronik | 16 Bit Microcontroller C166 16 bit 20 MHz 64 KB 80 Pins (Alt: SP000103498) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C164CI8EMCBFXQMA1
C164CI8EMCBFXQMA1 CAD Models
C164CI8EMCBFXQMA1 Part Data Attributes
|
C164CI8EMCBFXQMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
C164CI8EMCBFXQMA1
Infineon Technologies AG
RISC Microcontroller, 16-Bit, OTPROM, 20MHz, CMOS, PQFP80, 0.65 MM PITCH, PLASTIC, MQFP-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | 0.65 MM PITCH, PLASTIC, MQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | 22 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
ROM (words) | 65536 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.45 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
C164CI8EMCBFXQMA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in their application note AN2013-03, which includes guidelines for thermal vias, copper thickness, and component placement to ensure optimal thermal performance.
-
The C164CI8EMCBFXQMA1 requires a robust power supply and PCB design to handle high currents. Ensure that your power supply can provide the required current, and use thick copper traces and multiple vias to reduce resistance and thermal stress.
-
The high power dissipation of the C164CI8EMCBFXQMA1 can affect surrounding components. Ensure that nearby components are rated for high temperatures and are placed at a safe distance to prevent thermal damage.
-
Implement overcurrent protection using a dedicated IC or a discrete circuit with a sense resistor and a comparator. Set the overcurrent threshold according to the device's specifications and ensure that the protection circuit can respond quickly to prevent damage.
-
The C164CI8EMCBFXQMA1 can generate high-frequency noise due to its high-speed switching. Implement proper EMI and EMC measures such as shielding, filtering, and grounding to ensure compliance with regulatory standards and prevent interference with other devices.