Part Details for C164CI8E25MDBKXUMA1 by Infineon Technologies AG
Results Overview of C164CI8E25MDBKXUMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C164CI8E25MDBKXUMA1 Information
C164CI8E25MDBKXUMA1 by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C164CI8E25MDBKXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP000104058
|
EBV Elektronik | MCU 16bit C166 CISCRISC 64KB EPROM 5V 80Pin MQFP (Alt: SP000104058) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C164CI8E25MDBKXUMA1
C164CI8E25MDBKXUMA1 CAD Models
C164CI8E25MDBKXUMA1 Part Data Attributes
|
C164CI8E25MDBKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
C164CI8E25MDBKXUMA1
Infineon Technologies AG
Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Moisture Sensitivity Level | 3 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |