Part Details for C161PILM3VCABXUMA1 by Infineon Technologies AG
Results Overview of C161PILM3VCABXUMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C161PILM3VCABXUMA1 Information
C161PILM3VCABXUMA1 by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C161PILM3VCABXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85974792
|
Verical | MCU 16-bit C166 CISC/RISC 5V 100-Pin MQFP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1501 | Americas - 340 |
|
$28.1375 / $35.1750 | Buy Now |
DISTI #
85975653
|
Verical | MCU 16-bit C166 CISC/RISC 5V 100-Pin MQFP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1901 | Americas - 115 |
|
$28.1375 / $35.1750 | Buy Now |
|
Rochester Electronics | Legacy 16-Bit Microcontroller RoHS: Compliant Status: Obsolete Min Qty: 1 | 455 |
|
$22.5100 / $28.1400 | Buy Now |
Part Details for C161PILM3VCABXUMA1
C161PILM3VCABXUMA1 CAD Models
C161PILM3VCABXUMA1 Part Data Attributes
|
C161PILM3VCABXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
C161PILM3VCABXUMA1
Infineon Technologies AG
Microcontroller, 16-Bit, 20MHz, CMOS, PQFP100, GREEN, PLASTIC, MQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, MQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | 23 | |
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 76 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Seated Height-Max | 3.4 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
C161PILM3VCABXUMA1 Frequently Asked Questions (FAQ)
-
Infineon provides a reference design guide for PCB layout and thermal management in their application notes. It's essential to follow these guidelines to ensure optimal performance, thermal dissipation, and to prevent overheating.
-
The choice of gate driver depends on the specific application requirements, such as voltage, current, and switching frequency. Infineon recommends using their dedicated gate driver ICs, like the 1EDC or 2EDL, which are designed to work with the C161PILM3VCABXUMA1. Consult the gate driver datasheet and application notes for selection guidance.
-
Infineon provides detailed soldering and assembly guidelines in their application notes and package datasheets. It's crucial to follow these procedures to prevent damage to the module and ensure reliable operation.
-
Implementing a robust protection scheme is essential. This can include using overvoltage protection devices, current sensors, and short-circuit detection circuits. Infineon recommends using their protection ICs, such as the 2BTL or 2BTX, which are designed to work with the C161PILM3VCABXUMA1.
-
The thermal interface material (TIM) plays a critical role in heat dissipation. Infineon recommends using a high-quality TIM with a thermal conductivity of at least 3 W/mK. The TIM should be applied according to the manufacturer's instructions to ensure optimal thermal performance.