Part Details for C1570WABB by Bulgin
Results Overview of C1570WABB by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1570WABB Information
C1570WABB by Bulgin is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for C1570WABB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7948
|
Newark | C1570Wan T.black 1 |Arcolectric/bulgin Limited C1570WABB RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1000 | Buy Now |
DISTI #
2266-C1570WABB-ND
|
DigiKey | SWITCH ROCKER DPDT 16A 250V Min Qty: 10 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
225 In Stock |
|
$6.9700 / $8.8000 | Buy Now |
DISTI #
C1570WABB-ND
|
DigiKey | SWITCH ROCKER DPDT 16A 250V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2581 | Buy Now |
DISTI #
167-C1570WABB
|
Mouser Electronics | Rocker Switches DPDT Splashproof Rocker Switch RoHS: Compliant | 0 |
|
$7.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
225 Partner Stock |
|
$6.8300 / $15.1200 | Buy Now |
DISTI #
61300475
|
Verical | Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 20A 250VAC 28VDC 372.85VA RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 225 |
|
$7.5300 / $7.9600 | Buy Now |
DISTI #
C1570WABB
|
IBS Electronics | SWITCH ROCKER ON OFF ON DPDT QUICK CONNECT CURVED ROCKER 20A 250VAC 28VDC 372.85VA Min Qty: 10 Package Multiple: 1 | 225 |
|
$7.3750 / $7.9625 | Buy Now |
|
Master Electronics | RoHS: Compliant |
225 Partner Stock |
|
$6.8300 / $15.1200 | Buy Now |
Part Details for C1570WABB
C1570WABB CAD Models
C1570WABB Part Data Attributes
|
C1570WABB
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C1570WABB
Bulgin
Rocker Switch, DP4T, On-off-on, 10A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.299 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.5HP@125VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | DP4T | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.358 inch | |
Termination Type | QUICK CONNECT |