Part Details for C14M25S by Eaton Corporation
Results Overview of C14M25S by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C14M25S Information
C14M25S by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for C14M25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C14M25S
|
Avnet Americas | - Bulk (Alt: C14M25S) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$98.1400 / $105.0880 | Buy Now |
DISTI #
504-C14M25S
|
Mouser Electronics | Specialty Fuses 14X51 25A/STR CYL AM 14 RoHS: Compliant | 0 |
|
$122.0500 / $134.5700 | Order Now |
Part Details for C14M25S
C14M25S CAD Models
C14M25S Part Data Attributes
|
C14M25S
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
C14M25S
Eaton Corporation
Electric Fuse, 25A, 500VAC, 500VDC, 120000A (IR), Inline/holder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Body Height | 51 mm | |
Body Length or Diameter | 14 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |