Part Details for C14517_STRADA-2X2-DWC-PC by LEDIL
Results Overview of C14517_STRADA-2X2-DWC-PC by LEDIL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C14517_STRADA-2X2-DWC-PC Information
C14517_STRADA-2X2-DWC-PC by LEDIL is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
U95Z2454051301 | Amphenol Communications Solutions | ULTQSFP 2X2 COMBO 4LP&SPFG |
Price & Stock for C14517_STRADA-2X2-DWC-PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9605
|
Newark | Lens Array Square 4 Pos 50X50Mm (D) 6Mm(/ Foam Tray Rohs Compliant: Yes |Ledil C14517_STRADA-2X2-DWC-PC RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $2.0000 | Buy Now |
DISTI #
711-1898-ND
|
DigiKey | LENS ARRAY SQ 4POS 50X50MM 6MM Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1 In Stock |
|
$1.6891 / $3.7700 | Buy Now |
DISTI #
928-C14517STRADA2X2
|
Mouser Electronics | LED Lenses & Assemblies Lens Array Square 4POS RoHS: Compliant | 0 |
|
$1.6400 / $3.4100 | Order Now |
DISTI #
C14517_STRADA-2X2-DWC-PC
|
Avnet Silica | MultiLens for XPG2 XPG3 OSLON Square CSSRM2CSSRM3 and OSLON Square PC LEDs Box (Alt: C14517_STRADA-2X2-DWC-PC) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C14517_STRADA-2X2-DWC-PC
|
EBV Elektronik | MultiLens for XPG2 XPG3 OSLON Square CSSRM2CSSRM3 and OSLON Square PC LEDs Box (Alt: C14517_STRADA-2X2-DWC-PC) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C14517_STRADA-2X2-DWC-PC
C14517_STRADA-2X2-DWC-PC CAD Models
C14517_STRADA-2X2-DWC-PC Part Data Attributes
|
C14517_STRADA-2X2-DWC-PC
LEDIL
Buy Now
|
Compare Parts:
C14517_STRADA-2X2-DWC-PC
LEDIL
|
Samacsys Manufacturer | LEDIL |