Part Details for C14-C132-15-6F by L-com Inc
Results Overview of C14-C132-15-6F by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C14-C132-15-6F Information
C14-C132-15-6F by L-com Inc is a Fiber Optic Emitter.
Fiber Optic Emitters are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for C14-C132-15-6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7022
|
Newark | Split Pwr Cord, Iec C14-Iec C13, 15A, 6 , Connector To Connector:Iec 60320 C14 To 2X Iec 60320 C13, Cable Length - Metric:1.8M, Current Rating:15A, Voltage Rating:250V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:6Ft |L-Com C14-C132-15-6F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$12.7900 | Buy Now |
DISTI #
5073-C14-C132-15-6F-ND
|
DigiKey | C14 - 2C13 SPLIT POWER CORD, 15A Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.3100 | Buy Now |
DISTI #
73604890
|
RS | C14 2C13 Split Power Cord15A250V6 FT- Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3 |
|
$20.5000 / $24.7000 | Buy Now |
|
Onlinecomponents.com | C14 - 2C13 Split Power Cord, 15A, 250V, 6 FT RoHS: Compliant | 0 |
|
$16.2900 / $21.3800 | Buy Now |
DISTI #
77733109
|
Verical | C14-C132-15-6F Min Qty: 5 Package Multiple: 1 | Americas - 9 |
|
$14.8441 / $18.7900 | Buy Now |
DISTI #
C14-C132-15-6F
|
L-com US | L-Com’s C14 - 2C13 Split Power Cord C14-C132-15-6F is in stock and ready to ship on the same day of order. The 14AWG 6FT black power cord is designed to save space in crowded racks and enclosures. These 6 ft split power cords are designed to eliminate space wasting cable slack and cable loops. Our L-Com split power cord specialists are ready and available to answer any questions you may have on the C14 - 2C13 Split Power Cord. The 6 ft power cable carries 15 amps of current along with the heavy 14-gauge wire. This black power cord is a C14 - 2C13 Split Power Cord with 15A, 250V and 6 ft. length. Contact L-Com’s expert technical support for assistance with the split power cord and or any power cords. Download our C14-C132-15-6F CAD drawing with dimensions for details. Our knowledgeable sales team simplifies the purchasing process and ensures that your C14 - 2C13 split power cord will be exact to spec. The split power cord C14-C132-15-6F from L-Com comes in multiple lengths that provide design flexibility. The 6ft black power cable is used to connect powered equipment such as PCs, servers, routers and switches. Order your C14 - 2C13 Split Power Cord C14-C132-15-6F today from L-Com. There is no MOQs (minimum order quantity) and the product ships on the same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 9 |
|
$14.8400 / $18.7900 | Buy Now |