Part Details for C13LPHGN515-10-6F by Infinite Electronics
Results Overview of C13LPHGN515-10-6F by Infinite Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C13LPHGN515-10-6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-C13LPHGN515-10-6F
|
Mouser Electronics | AC Power Cords LCKC13+ - HG NEMA 5-15P, 10A, 125V, 6ft RoHS: Compliant | 0 |
|
$35.7400 / $45.5900 | Order Now |