-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, DPDT, On-off, 20A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1353ABBG2 by Bulgin is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7835
|
Newark | Rocker Switch, Dpst, 20A, 250V, Green, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Green, Product Range:1350 Series, Contact Current Ac Max:20A Rohs Compliant: Yes |Arcolectric/bulgin Limited C1353ABBG2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 92 |
|
$6.1800 | Buy Now |
DISTI #
708-2937-ND
|
DigiKey | SWITCH ROCKER DPST-NO 20A 250V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
608 In Stock |
|
$7.7750 / $10.7100 | Buy Now |
DISTI #
167-C1353ABBG2
|
Mouser Electronics | Rocker Switches DPST Rocker Switch, Lit 110V Green RoHS: Compliant | 85 |
|
$6.8100 / $8.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1600 / $10.7200 | Buy Now |
DISTI #
69226934
|
Verical | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 180 |
|
$9.4380 / $13.3510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1353ABBG2
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C1353ABBG2
Bulgin
Rocker Switch, DPDT, On-off, 20A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Bulgin | |
Actuator Color | GREEN | |
Actuator Length | 0.299 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.5HP@125VAC | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER ALLOY | |
Illumination | LAMP | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.358 inch | |
Termination Type | QUICK CONNECT |
The recommended torque for the screw threads is 0.5 Nm to 1.5 Nm, as specified in the Bulgin application notes.
Yes, the C1353ABBG2 connector is designed for outdoor use and has an IP67 rating, making it resistant to water and dust ingress.
The operating temperature range for the C1353ABBG2 connector is -40°C to +125°C, as specified in the datasheet.
Yes, the C1353ABBG2 connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, automotive, and industrial equipment.
Yes, the C1353ABBG2 connector is designed for PCB mounting and has a through-hole termination style.