Part Details for C1353AABG3XWI3 by Bulgin
Results Overview of C1353AABG3XWI3 by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1353AABG3XWI3 Information
C1353AABG3XWI3 by Bulgin is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for C1353AABG3XWI3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6864
|
Newark | Rocker Switch/Elektron/Arcolectric |Arcolectric/bulgin Limited C1353AABG3XWI3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 369 |
|
$10.2100 | Buy Now |
DISTI #
28Y7824
|
Newark | Rocker Switch |Arcolectric/bulgin Limited C1353AABG3XWI3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5000 | Buy Now |
DISTI #
2266-C1353AABG3XWI3-ND
|
DigiKey | SWITCH ROCKER DPST-NO 20A 250V Min Qty: 5 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
372 In Stock |
|
$10.8100 / $14.4800 | Buy Now |
DISTI #
C1353AABG3XWI3-ND
|
DigiKey | SWITCH ROCKER DPST-NO 20A 250V Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7653 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
369 Partner Stock |
|
$8.6200 / $24.7100 | Buy Now |
DISTI #
20245535
|
Verical | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 369 |
|
$11.0200 / $13.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
369 Partner Stock |
|
$8.6200 / $24.7100 | Buy Now |
Part Details for C1353AABG3XWI3
C1353AABG3XWI3 CAD Models
C1353AABG3XWI3 Part Data Attributes
|
C1353AABG3XWI3
Bulgin
Buy Now
|
Compare Parts:
C1353AABG3XWI3
Bulgin
|
Samacsys Manufacturer | Bulgin |