Part Details for C1353AABG3602AW by Bulgin
Results Overview of C1353AABG3602AW by Bulgin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1353AABG3602AW Information
C1353AABG3602AW by Bulgin is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for C1353AABG3602AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7826
|
Newark | Rocker Switch |Arcolectric/bulgin Limited C1353AABG3602AW RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1500 | Buy Now |
DISTI #
C1353AABG3602AW-ND
|
DigiKey | SWITCH ROCKER DPST-NO 20A 250V Min Qty: 250 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3145 | Buy Now |
DISTI #
167-C1353AABG3602AW
|
Mouser Electronics | Rocker Switches DPST Rocker Switch, Lit 230V Green RoHS: Compliant | 224 |
|
$8.3100 / $14.6200 | Buy Now |
DISTI #
77929795
|
Verical | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2407 | Americas - 245 |
|
$11.8430 / $19.3180 | Buy Now |