Part Details for C1353AABG3 by Bulgin
Results Overview of C1353AABG3 by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1353AABG3 Information
C1353AABG3 by Bulgin is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for C1353AABG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8006
|
Newark | Rocker Sw Dpst 250V Grn |Arcolectric/bulgin Limited C1353AABG3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 970 |
|
$6.6500 | Buy Now |
DISTI #
2266-C1353AABG3-ND
|
DigiKey | SWITCH ROCKER DPST-NO 20A 250V Min Qty: 10 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
970 In Stock |
|
$7.7600 / $9.6200 | Buy Now |
DISTI #
C1353AABG3-ND
|
DigiKey | SWITCH ROCKER DPST-NO 20A 250V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7090 | Buy Now |
DISTI #
167-C1353AABG3
|
Mouser Electronics | Rocker Switches DPST Rocker Switch, Lit 230V Green RoHS: Compliant | 0 |
|
$6.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
970 Partner Stock |
|
$7.1200 / $20.9400 | Buy Now |
DISTI #
19494688
|
Verical | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 970 |
|
$7.5800 / $8.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
970 Partner Stock |
|
$7.1200 / $20.9400 | Buy Now |
Part Details for C1353AABG3
C1353AABG3 CAD Models
C1353AABG3 Part Data Attributes
|
C1353AABG3
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C1353AABG3
Bulgin
Rocker Switch, DPDT, On-off, 20A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | GREEN | |
Actuator Length | 0.299 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.5HP@125VAC | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER ALLOY | |
Illumination | LAMP | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.358 inch | |
Termination Type | QUICK CONNECT |