Part Details for C1353AABG2 by Bulgin
Results Overview of C1353AABG2 by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1353AABG2 Information
C1353AABG2 by Bulgin is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for C1353AABG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7820
|
Newark | Rocker Switch, Dpst, 20A, 250V, Green, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Green, Product Range:1350 Series, Contact Current Ac Max:20A Rohs Compliant: Yes |Arcolectric/bulgin Limited C1353AABG2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8800 | Buy Now |
DISTI #
1091-1020-ND
|
DigiKey | SWITCH ROCKER DPST-NO 20A 250V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
547 In Stock |
|
$7.7750 / $10.7100 | Buy Now |
DISTI #
167-C1353AABG2
|
Mouser Electronics | Rocker Switches DPST Rocker Switch, Lit 110V Green RoHS: Compliant | 995 |
|
$7.7700 / $10.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
478 In Stock |
|
$7.4700 / $9.6500 | Buy Now |
DISTI #
16974279
|
Verical | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 300 |
|
$8.6500 / $9.1400 | Buy Now |
DISTI #
86213923
|
Verical | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2036 | Americas - 175 |
|
$9.8020 / $12.5450 | Buy Now |
|
Master Electronics | RoHS: Compliant |
478 In Stock |
|
$7.4700 / $9.6500 | Buy Now |
Part Details for C1353AABG2
C1353AABG2 CAD Models
C1353AABG2 Part Data Attributes
|
C1353AABG2
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C1353AABG2
Bulgin
Rocker Switch, DPDT, On-off, 20A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Bulgin | |
Actuator Color | GREEN | |
Actuator Length | 0.299 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.5HP@125VAC | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER ALLOY | |
Illumination | LAMP | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.358 inch | |
Termination Type | QUICK CONNECT |
C1353AABG2 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5 Nm to 1.5 Nm, depending on the application and environmental conditions. It's essential to consult the manufacturer's guidelines or contact Bulgin's technical support for specific recommendations.
-
Yes, the C1353AABG2 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's crucial to ensure proper mounting and secure fastening to prevent connector damage or disconnection.
-
The C1353AABG2 connector is designed to operate in a wide temperature range (-40°C to 125°C) and is resistant to many chemicals. However, it's essential to consult the datasheet and manufacturer's guidelines for specific environmental ratings and compatibility information.
-
The C1353AABG2 connector is rated for a maximum current of 3A per contact. While it can handle moderate current levels, it's not suitable for high-current applications. Engineers should consider alternative connectors or consult with Bulgin's technical support for custom solutions.
-
Yes, the C1353AABG2 connector requires a specific cable assembly process to ensure reliable connections. Engineers should follow the manufacturer's guidelines for cable preparation, stripping, and termination to ensure optimal performance.