Part Details for C1350ALBB-602AW-B by Bulgin
Results Overview of C1350ALBB-602AW-B by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1350ALBB-602AW-B Information
C1350ALBB-602AW-B by Bulgin is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for C1350ALBB-602AW-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-C1350ALBB-602AW-B-ND
|
DigiKey | SWITCH ROCKER DPST-NO 20A 250V Min Qty: 10 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
47 In Stock |
|
$10.2200 | Buy Now |
DISTI #
1091-1147-ND
|
DigiKey | SWITCH ROCKER DPST-NO 20A 250V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6136 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
47 Partner Stock |
|
$5.0900 / $7.4500 | Buy Now |
DISTI #
19996329
|
Verical | Rocker Switch RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 47 |
|
$4.9400 | Buy Now |
DISTI #
C1350ALBB-602AW-B
|
IBS Electronics | SWITCH ROCKER 22.1 X 30 MM PNL C-O BLK RKR O I LGND DPST 20A/250VAC UL CSA Min Qty: 30 Package Multiple: 1 | 47 |
|
$4.9375 | Buy Now |
|
Master Electronics | RoHS: Compliant |
47 Partner Stock |
|
$5.0900 / $7.4500 | Buy Now |
Part Details for C1350ALBB-602AW-B
C1350ALBB-602AW-B CAD Models
C1350ALBB-602AW-B Part Data Attributes
|
C1350ALBB-602AW-B
Bulgin
Buy Now
|
Compare Parts:
C1350ALBB-602AW-B
Bulgin
|
Samacsys Manufacturer | Bulgin |