Part Details for C133 by Thomas & Betts
Results Overview of C133 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C133 Information
C133 by Thomas & Betts is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for C133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74H1293
|
Newark | Unins Fork Term 12-10 No6 |Abb Thomas & Betts C133 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4230 | Buy Now |
|
Onlinecomponents.com | Non-Insulated Fork Terminal - Length .77 Inches - Width .31 Inches - Bolt Hole #6 - Wire Range #12-#10 AWG - Copper - Tin Plated - 500 Pack. RoHS: Compliant | 0 |
|
$0.3136 / $0.3800 | Buy Now |
|
Master Electronics | Non-Insulated Fork Terminal - Length .77 Inches - Width .31 Inches - Bolt Hole #6 - Wire Range #12-#10 AWG - Copper - Tin Plated - 500 Pack. RoHS: Compliant | 0 |
|
$0.3136 / $0.3800 | Buy Now |
Part Details for C133
C133 CAD Models
C133 Part Data Attributes
|
C133
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
C133
Thomas & Betts
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |