Part Details for C1250SPAPBB085W by Bulgin
Results Overview of C1250SPAPBB085W by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1250SPAPBB085W Information
C1250SPAPBB085W by Bulgin is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for C1250SPAPBB085W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7779
|
Newark | Rocker Switch |Arcolectric/bulgin Limited C1250SPAPBB085W RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 | Buy Now |
DISTI #
38AJ6176
|
Newark | Rocker Switch |Arcolectric/bulgin Limited C1250SPAPBB085W RoHS: Not Compliant Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $4.1900 | Buy Now |
DISTI #
C1250SPAPBB085W-ND
|
DigiKey | SWITCH ROCKER SPST 16A 250V Min Qty: 250 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8538 | Buy Now |
DISTI #
167-C1250SPAPBB085W
|
Mouser Electronics | Rocker Switches SPST Rocker Switch with Legend RoHS: Compliant | 114 |
|
$3.7000 / $5.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
225 In Stock |
|
$3.2400 / $5.0000 | Buy Now |
DISTI #
88112813
|
Verical | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 400VAC 30VDC 372.85VA RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2219 | Americas - 225 |
|
$5.8971 / $6.3979 | Buy Now |
|
Master Electronics | RoHS: Compliant |
225 In Stock |
|
$3.2400 / $5.0000 | Buy Now |
Part Details for C1250SPAPBB085W
C1250SPAPBB085W CAD Models
C1250SPAPBB085W Part Data Attributes
|
C1250SPAPBB085W
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C1250SPAPBB085W
Bulgin
Rocker Switch, SPST, Latched, 1A, 30VDC, Quick Connect Terminal, Curved Rocker Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Bulgin | |
Actuator Type | CURVED ROCKER | |
Body Breadth | 15 mm | |
Body Height | 26 mm | |
Body Length or Diameter | 29.5 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
C1250SPAPBB085W Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, depending on the wire size and type.
-
Yes, the C1250SPAPBB085W is designed to withstand vibrations up to 10g (IEC 60068-2-6) and is suitable for use in high-vibration applications.
-
Yes, the C1250SPAPBB085W has an IP67 rating, making it suitable for outdoor use and able to withstand exposure to water and dust.
-
The maximum operating temperature for the C1250SPAPBB085W is 125°C, making it suitable for use in high-temperature applications.
-
No, the C1250SPAPBB085W is designed for use with wire sizes up to 1.5mm². Using a larger wire size may compromise the connector's performance and reliability.