Part Details for C1250SPAPBB085W by Arcolectric
Results Overview of C1250SPAPBB085W by Arcolectric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1250SPAPBB085W Information
C1250SPAPBB085W by Arcolectric is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for C1250SPAPBB085W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71028768
|
RS | SPST Rocker Switch with Legend Min Qty: 250 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9900 | RFQ |
Part Details for C1250SPAPBB085W
C1250SPAPBB085W CAD Models
C1250SPAPBB085W Part Data Attributes
|
C1250SPAPBB085W
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
C1250SPAPBB085W
Arcolectric
Rocker Switch, SPST, Latched, 1A, 30VDC, Quick Connect Terminal, Curved Rocker Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | CURVED ROCKER | |
Body Breadth | 15 mm | |
Body Height | 26 mm | |
Body Length or Diameter | 29.5 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
C1250SPAPBB085W Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the C1250SPAPBB085W is -40°C to 85°C, as specified by Arcolectric.
-
Yes, the C1250SPAPBB085W is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10G peak acceleration.
-
The typical lead time for delivery of the C1250SPAPBB085W is 4-6 weeks, depending on the quantity and availability.
-
Yes, the C1250SPAPBB085W is RoHS and REACH compliant, meeting the European Union's directives for restricted substances and chemical safety.
-
The recommended soldering temperature for the C1250SPAPBB085W is 260°C (500°F) for a maximum of 10 seconds.