Part Details for C1250APBB by Bulgin
Results Overview of C1250APBB by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1250APBB Information
C1250APBB by Bulgin is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for C1250APBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7776
|
Newark | Rocker Switch |Arcolectric/bulgin Limited C1250APBB RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 | Buy Now |
DISTI #
C1250APBB-ND
|
DigiKey | SWITCH ROCKER DPST 16A 250V Min Qty: 250 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9824 | Buy Now |
DISTI #
167-C1250APBB
|
Mouser Electronics | Rocker Switches DPST Rocker Switch RoHS: Compliant | 0 |
|
$4.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
187 Partner Stock |
|
$4.3700 / $6.7300 | Buy Now |
DISTI #
88798011
|
Verical | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 400VAC 30VDC 372.85VA RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 124 |
|
$4.7800 / $5.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
187 Partner Stock |
|
$4.3700 / $6.7300 | Buy Now |
Part Details for C1250APBB
C1250APBB CAD Models
C1250APBB Part Data Attributes
|
C1250APBB
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C1250APBB
Bulgin
Rocker Switch, DPST, Latched, 1A, 30VDC, Quick Connect Terminal, Curved Rocker Actuator, Panel Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Bulgin | |
Actuator Type | CURVED ROCKER | |
Body Breadth | 15 mm | |
Body Height | 26 mm | |
Body Length or Diameter | 29.5 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |