-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1210X563KDRACTU by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X8980
|
Newark | .056Uf 1000V Rohs Compliant: Yes |Kemet C1210X563KDRACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 / $0.2250 | Buy Now |
DISTI #
399-C1210X563KDRACTUCT-ND
|
DigiKey | CAP CER 0.056UF 1KV X7R 1210 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2730 In Stock |
|
$0.1778 / $0.6900 | Buy Now |
DISTI #
C1210X563KDRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.056 uF, 1000 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210X563KDRACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1594 / $0.1627 | Buy Now |
DISTI #
80-C1210X563KDRACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.056uF X7R 1210 10% Flex Soft RoHS: Compliant | 1455 |
|
$0.1850 / $0.6900 | Buy Now |
DISTI #
C1210X563KDRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.056uF X7R 1210 10% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1600 / $0.1760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210X563KDRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210X563KDRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.1 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.6 mm |
This table gives cross-reference parts and alternative options found for C1210X563KDRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X563KDRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1210C563KDRACTU | KEMET Corporation | $0.2354 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.056uF, 1210 | C1210X563KDRACTU vs C1210C563KDRACTU |
C1210X563KDRACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | C1210X563KDRACTU vs C1210X563KDRACTM |
C1210V563KDRAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210X563KDRACTU vs C1210V563KDRAC7210 |
C1210W563KDRAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | C1210X563KDRACTU vs C1210W563KDRAL |
C1210V563KDRALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | C1210X563KDRACTU vs C1210V563KDRALTU |
C1210C563KDRAC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | C1210X563KDRACTU vs C1210C563KDRAC7081 |
C1210W563KDRAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210X563KDRACTU vs C1210W563KDRAL7210 |
C1210V563KDRACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C1210X563KDRACTU vs C1210V563KDRACTM |
C1210X563KDRAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210X563KDRACTU vs C1210X563KDRAC7215 |
C1210W563KDRACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C1210X563KDRACTU vs C1210W563KDRACTM |
The recommended soldering temperature for C1210X563KDRACTU is between 260°C to 270°C for a maximum of 10 seconds.
Yes, C1210X563KDRACTU is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of hazardous substances in electrical and electronic equipment.
The moisture sensitivity level of C1210X563KDRACTU is MSL 2, which means it can be exposed to a maximum of 30°C/60% RH for 72 hours before soldering.
Yes, C1210X563KDRACTU is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The maximum operating voltage derating for C1210X563KDRACTU is 80% of the rated voltage, which means it can operate safely at 80% of its rated voltage without compromising its performance or lifespan.