Part Details for C1210C475K5RAC7800 by KEMET Corporation
Results Overview of C1210C475K5RAC7800 by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1210C475K5RAC7800 Information
C1210C475K5RAC7800 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1210C475K5RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1210C475K5RAC7800
|
Avnet Americas | - Tape and Reel (Alt: C1210C475K5RAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1283 / $0.1406 | Buy Now |
|
Bristol Electronics | 4458 |
|
RFQ | ||
|
Quest Components | 3520 |
|
$0.1440 / $0.7200 | Buy Now | |
DISTI #
C1210C475K5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 399000 In Stock |
|
$0.1310 / $0.1780 | Buy Now |
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 9 |
|
RFQ | ||
DISTI #
KKH2049
|
Rutronik | KC 4,7µF 1210 10% 50V X7R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1390 / $0.1416 | Buy Now |
DISTI #
C1210C475K5RAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1210C475K5RAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 24000 |
|
Buy Now | |
DISTI #
C1210C475K5RAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ? 10%, X7R, 1210 [3225 Metric] (Alt: C1210C475K5RAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.6635 / $0.7476 | Buy Now |
|
LCSC | 50V 4.7uF X7R 10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 340 |
|
$0.1597 / $0.3168 | Buy Now |
Part Details for C1210C475K5RAC7800
C1210C475K5RAC7800 CAD Models
C1210C475K5RAC7800 Part Data Attributes
|
C1210C475K5RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C475K5RAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C475K5RAC7800
This table gives cross-reference parts and alternative options found for C1210C475K5RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C475K5RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UMK325B7475KM-P | TAIYO YUDEN | $0.0887 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch/1K per reel | C1210C475K5RAC7800 vs UMK325B7475KM-P |
UMK325B7475KM-T | TAIYO YUDEN | $0.2141 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch | C1210C475K5RAC7800 vs UMK325B7475KM-T |
C1210C475K5RACTU | KEMET Corporation | $0.2562 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | C1210C475K5RAC7800 vs C1210C475K5RACTU |
C1210T475K5RCLTU | KEMET Corporation | $2.2650 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | C1210C475K5RAC7800 vs C1210T475K5RCLTU |
GCH32ER71H475KE01L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | C1210C475K5RAC7800 vs GCH32ER71H475KE01L |
MMASU32MSB7475KPNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | C1210C475K5RAC7800 vs MMASU32MSB7475KPNA01 |
MCASU32MSB7475KPNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | C1210C475K5RAC7800 vs MCASU32MSB7475KPNA1J |
C1210C475K5RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | C1210C475K5RAC7800 vs C1210C475K5RALTU |
C1210C475K5RACTM | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Marked | C1210C475K5RAC7800 vs C1210C475K5RACTM |
C1210T475K5RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | C1210C475K5RAC7800 vs C1210T475K5RALTU |
C1210C475K5RAC7800 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C1210C475K5RAC7800 is 260°C for a maximum of 10 seconds.
-
Yes, the C1210C475K5RAC7800 is a high-reliability capacitor that meets the requirements of various industries, including aerospace, defense, and medical devices.
-
Yes, the C1210C475K5RAC7800 is designed to withstand high vibrations and meets the requirements of various vibration tests, including IEC 60068-2-6.
-
The ESR of the C1210C475K5RAC7800 is typically around 0.015 ohms, but this value can vary depending on the frequency and operating conditions.
-
Yes, the C1210C475K5RAC7800 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.