-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1210C475K5RAC by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C1210C475K5RAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 10% RoHS: Compliant | 24316 |
|
$0.1710 / $0.5200 | Buy Now |
DISTI #
V99:2348_08989228
|
Arrow Electronics | Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 125°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2417 | Americas - 170 |
|
$0.1420 / $0.1928 | Buy Now |
DISTI #
80566938
|
Verical | Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 125°C Bag RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2417 | Americas - 170 |
|
$0.1928 | Buy Now |
|
Bristol Electronics | 9980 |
|
RFQ | ||
DISTI #
C1210C475K5RAC
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 50V, X7R, ±10%, SMD, 1210 Min Qty: 1 | 1364 |
|
$0.1460 / $0.5380 | Buy Now |
|
Vyrian | Capacitors | 8506 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C475K5RAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C475K5RAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C475K5RAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C475K5RAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1210C475K5RACTU | KEMET Corporation | $0.2562 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | C1210C475K5RAC vs C1210C475K5RACTU |
885012209048 | Wurth Elektronik | $1.0800 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7R, 1210 (3225 mm), 0.110"T, -55º ~ +125ºC, 7" Reel | C1210C475K5RAC vs 885012209048 |
C1210T475K5RACTU | KEMET Corporation | $2.1650 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C1210C475K5RAC vs C1210T475K5RACTU |
C1210T475K5RBLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | C1210C475K5RAC vs C1210T475K5RBLTM |
C1210T475K5RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C1210C475K5RAC vs C1210T475K5RAC |
GCJ32ER71H475KA12B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C1210C475K5RAC vs GCJ32ER71H475KA12B |
C3225X7R1H475KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C1210C475K5RAC vs C3225X7R1H475KT |
C1210T475K5RCCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C1210C475K5RAC vs C1210T475K5RCCTM |
GRJ32ER71H475KE11L | Murata Manufacturing Co Ltd | Check for Price | CAP CER 4.7UF 50V X7R 1210 | C1210C475K5RAC vs GRJ32ER71H475KE11L |
MC10KTB500475 | Viking Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | C1210C475K5RAC vs MC10KTB500475 |
The recommended soldering temperature for the C1210C475K5RAC is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the C1210C475K5RAC is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The C1210C475K5RAC is rated for operation up to 125°C, but it's not recommended for use in extreme high-temperature environments. For high-temperature applications, consider using a capacitor with a higher temperature rating.
The recommended land pattern for the C1210C475K5RAC is a rectangular pad with a minimum size of 2.5mm x 1.3mm, with a non-solder mask defined (NSMD) pad shape.
Yes, the C1210C475K5RAC is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.