-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±20%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1210C226M3RAC7210 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W9170
|
Newark | 22.0Uf 25.0V Rohs Compliant: Yes |Kemet C1210C226M3RAC7210 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7400 / $0.7970 | Buy Now |
DISTI #
399-C1210C226M3RAC7210TR-ND
|
DigiKey | CAP CER 22UF 25V X7R 1210 Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5893 | Buy Now |
DISTI #
C1210C226M3RAC7210
|
Avnet Americas | - Tape and Reel (Alt: C1210C226M3RAC7210) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5654 / $0.5772 | Buy Now |
DISTI #
80-C1210C226M3RACLR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 Vo 22 uF 1210 X7R 20 % RoHS: Compliant | 3497 |
|
$0.5890 / $1.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C226M3RAC7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C226M3RAC7210
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±20%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C226M3RAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C226M3RAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM32ER71E226ME15L | Murata Manufacturing Co Ltd | $0.2330 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C1210C226M3RAC7210 vs GRM32ER71E226ME15L |
TMK325B7226MM-PR | TAIYO YUDEN | $0.3037 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±20%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch/1K per reel | C1210C226M3RAC7210 vs TMK325B7226MM-PR |
TMK325B7226MM-TR | TAIYO YUDEN | $0.4351 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±20%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch | C1210C226M3RAC7210 vs TMK325B7226MM-TR |
GRM32ER71E226ME15K | Murata Manufacturing Co Ltd | $0.4429 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C1210C226M3RAC7210 vs GRM32ER71E226ME15K |
C1210C226M3RACTU | KEMET Corporation | $0.6843 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±20%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | C1210C226M3RAC7210 vs C1210C226M3RACTU |
C3225X7R1E226M250AB | TDK Corporation | $0.6859 | CAPACITOR, CERAMIC, | C1210C226M3RAC7210 vs C3225X7R1E226M250AB |
CNC6P1X7R1E226M250AE | TDK Corporation | $1.1294 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | C1210C226M3RAC7210 vs CNC6P1X7R1E226M250AE |
CC1210MKX7R8BB226 | YAGEO Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±20%, X7R, 1210 (3225 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | C1210C226M3RAC7210 vs CC1210MKX7R8BB226 |
MCAST32MSB7226MPNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | C1210C226M3RAC7210 vs MCAST32MSB7226MPNA1J |
MBAST32MSB7226MPNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | C1210C226M3RAC7210 vs MBAST32MSB7226MPNA01 |
The recommended soldering temperature for the C1210C226M3RAC7210 is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the C1210C226M3RAC7210 is a Class 1 ceramic capacitor with a high self-resonant frequency, making it suitable for high-frequency applications up to several hundred MHz.
The maximum voltage derating for the C1210C226M3RAC7210 is 80% of the rated voltage at 125°C, and 50% at 150°C.
Yes, the C1210C226M3RAC7210 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.
The ESR of the C1210C226M3RAC7210 is typically around 50 mΩ at 100 kHz, but this value can vary depending on the frequency and temperature of operation.