Part Details for C1210C106K8PACTM by KEMET Corporation
Results Overview of C1210C106K8PACTM by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1210C106K8PACTM Information
C1210C106K8PACTM by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1210C106K8PACTM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C1210C106K8PACTM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 1210 10% RoHS: Compliant | 1248 |
|
$0.1160 / $0.5000 | Buy Now |
Part Details for C1210C106K8PACTM
C1210C106K8PACTM CAD Models
C1210C106K8PACTM Part Data Attributes
|
C1210C106K8PACTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C106K8PACTM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C106K8PACTM
This table gives cross-reference parts and alternative options found for C1210C106K8PACTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C106K8PACTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1210C106K8PACTU | KEMET Corporation | $0.2044 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked | C1210C106K8PACTM vs C1210C106K8PACTU |
CC1210KKX5R6BB106 | YAGEO Corporation | $0.2112 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±10%, X5R, 1210 (3225 mm), 0.071"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | C1210C106K8PACTM vs CC1210KKX5R6BB106 |
C1210C106K8PAL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | C1210C106K8PACTM vs C1210C106K8PAL3325 |
C1210C106K8PAC | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, Bulk | C1210C106K8PACTM vs C1210C106K8PAC |
C1210C106K8PAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | C1210C106K8PACTM vs C1210C106K8PAC7210 |
MLASL32NSB5106KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | C1210C106K8PACTM vs MLASL32NSB5106KTNA01 |
LMK325BJ106KN-T | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±10%, X5R, 1210 (3225 mm), 0.075"T, -55º ~ +85ºC, 7" Reel/4mm pitch | C1210C106K8PACTM vs LMK325BJ106KN-T |
12102B106K6BB0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | C1210C106K8PACTM vs 12102B106K6BB0D |
C1210C106K8PACTM Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C1210C106K8PACTM capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the C1210C106K8PACTM capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The C1210C106K8PACTM capacitor is rated for operation up to 125°C, but derating is required for temperatures above 85°C. Consult the datasheet for specific derating guidelines.
-
The maximum voltage derating for the C1210C106K8PACTM capacitor is 10% of the rated voltage at 85°C and above.
-
Yes, the C1210C106K8PACTM capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.