Part Details for C1210C106K8PAC7800 by KEMET Corporation
Results Overview of C1210C106K8PAC7800 by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1210C106K8PAC7800 Information
C1210C106K8PAC7800 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1210C106K8PAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8140 |
|
RFQ | ||
|
Bristol Electronics | 3404 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 10% +TOL, 10% -TOL, X5R, 15% TC, 10UF, 1210 | 3861 |
|
$0.3150 / $0.9000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 10% +TOL, 10% -TOL, X5R, 15% TC, 10UF, 1210 | 2723 |
|
$0.3780 / $1.0800 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 10% +TOL, 10% -TOL, X5R, 15% TC, 10UF, 1210 | 688 |
|
$0.4320 / $1.0800 | Buy Now |
DISTI #
C1210C106K8PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 112000 In Stock |
|
$0.1040 / $0.1100 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
C1210C106K8PAC7800
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 10 F 10 V 1210 3225 Metric 10 X5R - Tape and Reel (Alt: C1210C106K8PAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 14000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 59 |
|
RFQ |
Part Details for C1210C106K8PAC7800
C1210C106K8PAC7800 CAD Models
C1210C106K8PAC7800 Part Data Attributes
|
C1210C106K8PAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C106K8PAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C106K8PAC7800
This table gives cross-reference parts and alternative options found for C1210C106K8PAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C106K8PAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1210C106K8PAL7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | C1210C106K8PAC7800 vs C1210C106K8PAL7025 |
C1210C106K8PALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | C1210C106K8PAC7800 vs C1210C106K8PALTM |
C1210C106K8PAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | C1210C106K8PAC7800 vs C1210C106K8PAL7210 |
C1210C106K8PAC7025 | KEMET Corporation | Check for Price | Cap,Ceramic,10uF,10VDC,10% -Tol,10% +Tol,X5R TC Code,-15,15% TC,1210 Case | C1210C106K8PAC7800 vs C1210C106K8PAC7025 |
C1210C106K8PALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 10uF, 1210 | C1210C106K8PAC7800 vs C1210C106K8PALTU |
C1210C106K8PAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | C1210C106K8PAC7800 vs C1210C106K8PAC3325 |
C1210C106K8PAC7800 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C1210C106K8PAC7800 is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the C1210C106K8PAC7800 is a high-reliability capacitor that meets the requirements of various industries, including aerospace, defense, and medical devices.
-
Yes, the C1210C106K8PAC7800 is designed to withstand high-vibration environments and meets the requirements of various vibration tests, including IEC 60068-2-6.
-
The ESR of the C1210C106K8PAC7800 is typically around 0.015 ohms, but this value can vary depending on the frequency and operating conditions.
-
Yes, the C1210C106K8PAC7800 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.