-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1210C106K8PAC by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C1210C106K8PAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 1210 10% RoHS: Compliant | 976 |
|
$0.1100 / $0.4800 | Buy Now |
DISTI #
V99:2348_08986571
|
Arrow Electronics | Cap Ceramic 10uF 10V X5R 10% Pad SMD 1210 85°C Bag RoHS: Compliant Min Qty: 670 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2220 | Americas - 670 |
|
$0.0281 / $0.0984 | Buy Now |
DISTI #
61757789
|
Verical | Cap Ceramic 10uF 10V X5R 10% Pad SMD 1210 85°C Bag RoHS: Compliant Min Qty: 670 Package Multiple: 1 Date Code: 2220 | Americas - 670 |
|
$0.0984 | Buy Now |
|
Bristol Electronics | 39855 |
|
RFQ | ||
|
Bristol Electronics | 6029 |
|
RFQ | ||
|
Quest Components | CAP,CERAMIC,10UF,10VDC,10-% TOL,10+% TOL,X5R-TC CODE,-15,15%-TC | 30354 |
|
$0.1050 / $0.7000 | Buy Now |
|
Quest Components | CAP,CERAMIC,10UF,10VDC,10-% TOL,10+% TOL,X5R-TC CODE,-15,15%-TC | 1529 |
|
$0.2100 / $0.7000 | Buy Now |
DISTI #
C1210C106K8PAC
|
TME | Capacitor: ceramic, MLCC, 10uF, 10V, X5R, ±10%, SMD, 1210 Min Qty: 1 | 3300 |
|
$0.1100 / $0.4330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C106K8PAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C106K8PAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C106K8PAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C106K8PAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1210C106K8PACTU | KEMET Corporation | $0.2044 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked | C1210C106K8PAC vs C1210C106K8PACTU |
CC1210KKX5R6BB106 | YAGEO Corporation | $0.2112 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±10%, X5R, 1210 (3225 mm), 0.071"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | C1210C106K8PAC vs CC1210KKX5R6BB106 |
C1210C106K8PAL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | C1210C106K8PAC vs C1210C106K8PAL3325 |
C1210C106K8PAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | C1210C106K8PAC vs C1210C106K8PAC7210 |
MLASL32NSB5106KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | C1210C106K8PAC vs MLASL32NSB5106KTNA01 |
LMK325BJ106KN-T | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±10%, X5R, 1210 (3225 mm), 0.075"T, -55º ~ +85ºC, 7" Reel/4mm pitch | C1210C106K8PAC vs LMK325BJ106KN-T |
12102B106K6BB0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | C1210C106K8PAC vs 12102B106K6BB0D |
The recommended soldering temperature for the C1210C106K8PAC capacitor is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the C1210C106K8PAC capacitor is suitable for high-reliability applications due to its construction and materials, which meet the requirements of various industry standards such as MIL-PRF-123 and IEC 60384-4.
Yes, the C1210C106K8PAC capacitor is designed to withstand high-vibration environments. It has a vibration rating of 10-2000 Hz, 10 G peak acceleration, and 3 mm double amplitude.
Yes, the C1210C106K8PAC capacitor is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The maximum operating temperature for the C1210C106K8PAC capacitor is 125°C.