-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1210C106K5RACTU by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0793
|
Newark | Cap, Mlcc, X7R, 10Uf, 50V, 1210, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:3.2Mm, Msl:- Rohs Compliant: Yes |Kemet C1210C106K5RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 58529 |
|
$0.6610 / $0.7160 | Buy Now |
DISTI #
14AC3694
|
Newark | Cap, Mlcc, X7R, 10Uf, 50V, 1210, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:3.2Mm, Msl:- Rohs Compliant: Yes |Kemet C1210C106K5RACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.5890 / $0.6480 | Buy Now |
DISTI #
25AC8463
|
Newark | Cap 10Uf 50Vdc X7R 10% Smd 1210 Rohs Compliant: Yes |Kemet C1210C106K5RACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5350 / $0.5990 | Buy Now |
DISTI #
399-C1210C106K5RACTUCT-ND
|
DigiKey | CAP CER 10UF 50V X7R 1210 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
25752 In Stock |
|
$0.2449 / $0.8300 | Buy Now |
DISTI #
C1210C106K5RACTU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 ?F, 50 V, 1210 [3225 Metric], ? 10%, X7R - Tape and Reel (Alt: C1210C106K5RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 42000 |
|
$0.2855 / $0.2992 | Buy Now |
DISTI #
C1210C106K5RACTU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 ?F, 50 V, 1210 [3225 Metric], ? 10%, X7R - Tape and Reel (Alt: C1210C106K5RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3057 / $0.3266 | Buy Now |
DISTI #
80-C1210C106K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1210 10% RoHS: Compliant | 132142 |
|
$0.2530 / $0.7400 | Buy Now |
DISTI #
V72:2272_07467068
|
Arrow Electronics | Cap Ceramic 10uF 50V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2341 Container: Cut Strips | Americas - 1 |
|
$0.3507 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock |
|
$0.8440 / $0.9170 | Buy Now |
|
Bristol Electronics | 6858 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C106K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C106K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C106K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C106K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS3225X7R106K500NRL | Samwha Electronics | $0.0710 | Ceramic Capacitor, Ceramic, | C1210C106K5RACTU vs CS3225X7R106K500NRL |
GRM32ER71H106KA12L | Murata Manufacturing Co Ltd | $0.1451 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | C1210C106K5RACTU vs GRM32ER71H106KA12L |
UMK325AB7106KM-P | TAIYO YUDEN | $0.1690 | Capacitor, Ceramic, Chip, General Purpose, 71pF, 50V, ±10%, X7R, 1210 (3225 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch/1K per reel | C1210C106K5RACTU vs UMK325AB7106KM-P |
MBASU32MAB7106KPNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | C1210C106K5RACTU vs MBASU32MAB7106KPNA18 |
GRJ32ER71H106KE11K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | C1210C106K5RACTU vs GRJ32ER71H106KE11K |
C1210C106K5RAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | C1210C106K5RACTU vs C1210C106K5RAC7215 |
SCM32B106KBNK | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | C1210C106K5RACTU vs SCM32B106KBNK |
MBJCU32MLB7106KPPDT8 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | C1210C106K5RACTU vs MBJCU32MLB7106KPPDT8 |
MCASU32MAB7106KPNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | C1210C106K5RACTU vs MCASU32MAB7106KPNA1J |
C1210C106K5RACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | C1210C106K5RACTU vs C1210C106K5RACTM |
The recommended soldering temperature for the C1210C106K5RACTU is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the C1210C106K5RACTU is a high-reliability capacitor that meets the requirements of various industries, including aerospace, defense, and medical devices.
Yes, the C1210C106K5RACTU is designed to withstand high-vibration environments and meets the requirements of various vibration tests, including IEC 60068-2-6.
The ESR of the C1210C106K5RACTU is typically around 0.015 ohms, but this value can vary depending on the frequency and operating conditions.
Yes, the C1210C106K5RACTU is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.