Part Details for C1210C103KCRAC by Greatbatch-Sierra Inc
Results Overview of C1210C103KCRAC by Greatbatch-Sierra Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1210C103KCRAC Information
C1210C103KCRAC by Greatbatch-Sierra Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for C1210C103KCRAC
C1210C103KCRAC CAD Models
C1210C103KCRAC Part Data Attributes
|
C1210C103KCRAC
Greatbatch-Sierra Inc
Buy Now
Datasheet
|
Compare Parts:
C1210C103KCRAC
Greatbatch-Sierra Inc
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1210,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GREATBATCH-SIERRA INC | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Pb-Free, RoHS Compliant Production | |
Dielectric Material | CERAMIC | |
Height | 2.032 mm | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk; Tape; Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | C1210(500V,X7R) | |
Size Code | 1210 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 2.5 mm |