-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1210C102KDGACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC3531
|
Newark | Cap, 1000Pf, 1 Kv, 10%, C0G/Np0, 1210, Capacitance:1000Pf, Voltage Rating:1Kv, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C1210C102KDGACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5795 |
|
$0.5590 / $1.1300 | Buy Now |
DISTI #
76K4010
|
Newark | Capacitor, ceramic,1Nf,1Kvdc,10-% Tol,10+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1210C102KDGACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5650 / $0.6670 | Buy Now |
DISTI #
399-C1210C102KDGACTUCT-ND
|
DigiKey | CAP CER 1000PF 1KV C0G/NP0 1210 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16268 In Stock |
|
$0.3711 / $1.1900 | Buy Now |
DISTI #
C1210C102KDGACTU
|
Avnet Americas | - Tape and Reel (Alt: C1210C102KDGACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4636 / $0.4849 | Buy Now |
DISTI #
80-C1210C102KDG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 1000pF C0G 1210 10% RoHS: Compliant | 348 |
|
$0.3650 / $1.1900 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 1000V, 10% +TOL, 10% -TOL, C0G, 30PPM/CEL TC, 0.001UF, SURFACE MOUNT, 1210 | 50 |
|
$0.4590 / $0.7650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C102KDGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C102KDGACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C102KDGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C102KDGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1210N102K102YM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1210, | C1210C102KDGACTU vs 1210N102K102YM |
1210N102K102PTM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1210, | C1210C102KDGACTU vs 1210N102K102PTM |
1210N102K102NHT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1210, | C1210C102KDGACTU vs 1210N102K102NHT |
1210RN102K102CWM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1210, | C1210C102KDGACTU vs 1210RN102K102CWM |
1210N102K102Y | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1210, | C1210C102KDGACTU vs 1210N102K102Y |
1210AA102KAZ1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C1210C102KDGACTU vs 1210AA102KAZ1A |
1210AA102KAZ9A | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.001uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | C1210C102KDGACTU vs 1210AA102KAZ9A |
1210RN102K102SW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1210, | C1210C102KDGACTU vs 1210RN102K102SW |
LD10AA102KAB1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP | C1210C102KDGACTU vs LD10AA102KAB1A |
C1210X102KDGALAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210C102KDGACTU vs C1210X102KDGALAUTO |
The recommended soldering temperature for the C1210C102KDGACTU is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the C1210C102KDGACTU is a high-reliability capacitor that meets the requirements of various industries, including aerospace, defense, and medical devices.
Yes, the C1210C102KDGACTU is designed to withstand high-vibration environments and meets the requirements of various vibration tests, including IEC 60068-2-6.
The ESR of the C1210C102KDGACTU is typically around 0.015 ohms, but this value can vary depending on the frequency and operating conditions.
Yes, the C1210C102KDGACTU is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.