Part Details for C1210C102KDGAC7800 by KEMET Corporation
Results Overview of C1210C102KDGAC7800 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1210C102KDGAC7800 Information
C1210C102KDGAC7800 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1210C102KDGAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5553 |
|
RFQ | ||
DISTI #
C1210C102KDGACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 1000pF C0G 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.3650 / $0.4140 | Buy Now |
DISTI #
C1210C102KDGAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1210C102KDGAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1210C102KDGAC7800
C1210C102KDGAC7800 CAD Models
C1210C102KDGAC7800 Part Data Attributes
|
C1210C102KDGAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C102KDGAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, C0G, -/+30ppm/Cel TC, 0.001uF, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C102KDGAC7800
This table gives cross-reference parts and alternative options found for C1210C102KDGAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C102KDGAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1210N102K102YM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1210, | C1210C102KDGAC7800 vs 1210N102K102YM |
1210N102K102PTM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1210, | C1210C102KDGAC7800 vs 1210N102K102PTM |
1210N102K102NHT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1210, | C1210C102KDGAC7800 vs 1210N102K102NHT |
1210RN102K102CWM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1210, | C1210C102KDGAC7800 vs 1210RN102K102CWM |
1210N102K102Y | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1210, | C1210C102KDGAC7800 vs 1210N102K102Y |
1210AA102KAZ1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C1210C102KDGAC7800 vs 1210AA102KAZ1A |
1210AA102KAZ9A | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.001uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | C1210C102KDGAC7800 vs 1210AA102KAZ9A |
1210RN102K102SW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1210, | C1210C102KDGAC7800 vs 1210RN102K102SW |
LD10AA102KAB1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP | C1210C102KDGAC7800 vs LD10AA102KAB1A |
C1210X102KDGALAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210C102KDGAC7800 vs C1210X102KDGALAUTO |
C1210C102KDGAC7800 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C1210C102KDGAC7800 is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the C1210C102KDGAC7800 is a Class 1 ceramic capacitor with a high self-resonant frequency, making it suitable for high-frequency applications up to several hundred MHz.
-
The maximum voltage derating for the C1210C102KDGAC7800 is 80% of the rated voltage at 125°C, and 50% at 150°C.
-
The C1210C102KDGAC7800 has a moisture sensitivity level of 3, which means it can withstand normal humidity levels. However, it's recommended to follow the manufacturer's guidelines for storage and handling in humid environments.
-
Yes, the C1210C102KDGAC7800 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in EU and other regions with similar regulations.