Part Details for C1206X222K202T by Holy Stone Enterprise Co Ltd
Results Overview of C1206X222K202T by Holy Stone Enterprise Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1206X222K202T Information
C1206X222K202T by Holy Stone Enterprise Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1206X222K202T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4587-C1206X222K202TCT-ND
|
DigiKey | CAP CER 2200PF 2KV X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10753 In Stock |
|
$0.0485 / $0.2700 | Buy Now |
Part Details for C1206X222K202T
C1206X222K202T CAD Models
C1206X222K202T Part Data Attributes
|
C1206X222K202T
Holy Stone Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C1206X222K202T
Holy Stone Enterprise Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLY STONE ENTERPRISE CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
C1206X222K202T Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C1206X222K202T capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the C1206X222K202T capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The MSL of the C1206X222K202T capacitor is level 3, which means it can withstand a maximum of 168 hours of exposure to moisture before soldering.
-
While the C1206X222K202T capacitor is designed to withstand normal vibration, it's not recommended for high-vibration environments. If you need a capacitor for a high-vibration application, consider a more specialized component.
-
The ESR of the C1206X222K202T capacitor is not explicitly stated in the datasheet, but it's typically around 10-20 mohms for a ceramic capacitor of this type.