Part Details for C1206T103K1RAL7136 by KEMET Corporation
Results Overview of C1206T103K1RAL7136 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1206T103K1RAL7136 Information
C1206T103K1RAL7136 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1206T103K1RAL7136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206T103K1RAL7136TR-ND
|
DigiKey | .010UF 100V Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2475 | Buy Now |
DISTI #
C1206T103K1RAL7136
|
Avnet Americas | Capacitor Ceramic 0.01uF 100V X7R 10% 1206 125?C T/R - Custom Tape W/Leader (Alt: C1206T103K1RAL7136) RoHS: Not Compliant Min Qty: 572 Package Multiple: 572 Lead time: 111 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.2376 / $0.2425 | Buy Now |
DISTI #
C1206T103K1RAL7136
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 100V 10% 1206 Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now |