Part Details for C1206N103K1XRL by KEMET Corporation
Results Overview of C1206N103K1XRL by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1206N103K1XRL Information
C1206N103K1XRL by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1206N103K1XRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M9556
|
Newark | Cap, Mlcc, X7R, 0.01Uf, 100V, 1206, Capacitance:0.01Μf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cdr32 Series, Mil-Prf-55681 Series Rohs Compliant: No |Kemet C1206N103K1XRL RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8090 | Buy Now |
DISTI #
C1206N103K1XRL
|
Avnet Americas | - Bulk (Alt: C1206N103K1XRL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 19 |
|
$0.4567 / $0.4856 | Buy Now |
DISTI #
C1206N103K1XRL
|
Avnet Americas | - Bulk (Alt: C1206N103K1XRL) RoHS: Not Compliant Min Qty: 242 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4921 / $0.5662 | Buy Now |
DISTI #
CDR32BX103BKUR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 100V 10% Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 2400 In Stock |
|
$0.7000 / $0.7280 | Buy Now |
DISTI #
CDR32BX103BKWR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 100V 10% Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 300 In Stock |
|
$0.5600 / $0.5710 | Buy Now |
Part Details for C1206N103K1XRL
C1206N103K1XRL CAD Models
C1206N103K1XRL Part Data Attributes
|
C1206N103K1XRL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206N103K1XRL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206N103K1XRL
This table gives cross-reference parts and alternative options found for C1206N103K1XRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206N103K1XRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR32BX103BKMSAT | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.01 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | C1206N103K1XRL vs CDR32BX103BKMSAT |
CDR32BX103BKUR | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | C1206N103K1XRL vs CDR32BX103BKUR |
CDR32BX103BKSM | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 1206, | C1206N103K1XRL vs CDR32BX103BKSM |
CDR32BX103BKWRAC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | C1206N103K1XRL vs CDR32BX103BKWRAC |
CDR32BX103BKMRAC | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.01 uF, SURFACE MOUNT, 1206, CHIP | C1206N103K1XRL vs CDR32BX103BKMRAC |
CDR32BX103BKMSAR | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.01 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | C1206N103K1XRL vs CDR32BX103BKMSAR |
CDR32BX103BKYMAT | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.01 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | C1206N103K1XRL vs CDR32BX103BKYMAT |
CDR32BX103BKYPAR | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.01 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | C1206N103K1XRL vs CDR32BX103BKYPAR |
CDR32BX103BKWMAJ | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | C1206N103K1XRL vs CDR32BX103BKWMAJ |
CDR32BX103BKMRAJ | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | C1206N103K1XRL vs CDR32BX103BKMRAJ |
C1206N103K1XRL Frequently Asked Questions (FAQ)
-
The recommended land pattern for the C1206N103K1XRL capacitor is a rectangular pad with a size of 1.5mm x 3.5mm, with a solder mask clearance of 0.2mm. The pad should be centered on the capacitor's termination to ensure proper soldering.
-
Yes, the C1206N103K1XRL capacitor is designed to withstand high-vibration environments. It has a vibration rating of 10-2000 Hz, 10G peak acceleration, and 3 hours per axis, making it suitable for use in applications such as automotive, aerospace, and industrial control systems.
-
The C1206N103K1XRL capacitor has a maximum operating temperature of 125°C, making it suitable for use in high-temperature applications such as automotive, industrial, and aerospace systems. However, it's essential to ensure that the capacitor is derated according to the temperature derating curve provided in the datasheet.
-
The ESR of the C1206N103K1XRL capacitor is not explicitly stated in the datasheet. However, according to KEMET's application notes, the ESR of this capacitor is typically around 0.05 ohms at 100 kHz and 20°C.
-
Yes, the C1206N103K1XRL capacitor is suitable for use in DC-DC converter applications due to its low ESR, high ripple current rating, and high reliability. However, it's essential to ensure that the capacitor is properly sized and derated according to the application's requirements.