-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 8.2uF, 16V, ±20%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1206C825M4RACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6870
|
Newark | Cap, 8.2Μf, 16V, 20%, X7R, 1206, Capacitance:8.2Μf, Voltage Rating:16V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1206C825M4RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3850 |
|
$0.6070 / $0.6810 | Buy Now |
DISTI #
13M7000
|
Newark | Mlcc Capacitor, 8.2Uf, 16V, X7R, 20%, 1206, Full Reel, Capacitance:8.2Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C825M4RACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3850 / $0.4540 | Buy Now |
DISTI #
399-C1206C825M4RACTUCT-ND
|
DigiKey | CAP CER 8.2UF 16V X7R 1206 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5272 In Stock |
|
$0.3716 / $1.2500 | Buy Now |
DISTI #
C1206C825M4RACTU
|
Avnet Americas | - Tape and Reel (Alt: C1206C825M4RACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3206 / $0.3437 | Buy Now |
DISTI #
07X1057
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 07X1057) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5910 / $1.0800 | Buy Now |
DISTI #
80-C1206C825M4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 8.2uF X7R 1206 20% RoHS: Compliant | 2551 |
|
$0.3530 / $1.1900 | Buy Now |
DISTI #
70095734
|
RS | 1206 C 8.2uF Ceramic Multilayer Capacitor, 16 VDC, +125degC, X7R Dielec, +/-20% Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4200 / $0.5250 | RFQ |
DISTI #
C1206C825M4RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 8.2uF X7R 1206 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3390 / $0.3590 | Buy Now |
DISTI #
C1206C825M4RAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 8.2 uF, 16 V, ? 20%, X7R, 1206 [3216 Metric] (Alt: C1206C825M4RAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | 10000 |
|
$0.3610 / $0.4068 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C825M4RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C825M4RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 8.2uF, 16V, ±20%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 8.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
The recommended soldering temperature for the C1206C825M4RACTU is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the C1206C825M4RACTU is a high-reliability capacitor that meets the requirements of various industries, including aerospace, defense, and medical devices.
Yes, the C1206C825M4RACTU is designed to withstand high vibrations and meets the requirements of various vibration tests, including IEC 60068-2-6.
The ESR of the C1206C825M4RACTU is typically around 0.015 ohms at 100 kHz.
Yes, the C1206C825M4RACTU is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.