-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1206C472KFRACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC3500
|
Newark | Cap, 4700Pf, 1.5 Kv, 10%, X7R, 1206, Capacitance:4700Pf, Voltage Rating:1.5Kv, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperaturerohs Compliant: Yes |Kemet C1206C472KFRACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 45 |
|
$0.0560 | Buy Now |
DISTI #
66AH5643
|
Newark | Cap, 4700Pf, 1.5Kv, Mlcc, 1206 Rohs Compliant: Yes |Kemet C1206C472KFRACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3010 | Buy Now |
DISTI #
399-13204-1-ND
|
DigiKey | CAP CER 4700PF 1.5KV X7R 1206 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3247 In Stock |
|
$0.2472 / $0.8600 | Buy Now |
DISTI #
C1206C472KFRACTU
|
Avnet Americas | - Tape and Reel (Alt: C1206C472KFRACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2411 / $0.2585 | Buy Now |
DISTI #
80-C1206C472KFR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 4700pF X7R 1206 10% RoHS: Compliant | 11620 |
|
$0.2470 / $0.8800 | Buy Now |
DISTI #
V72:2272_08979200
|
Arrow Electronics | Cap Ceramic 0.0047uF 1500V X7R 10% Pad SMD 1206 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2113 Container: Cut Strips | Americas - 76 |
|
$0.2555 / $0.4555 | Buy Now |
DISTI #
87803146
|
Verical | Cap Ceramic 0.0047uF 1500V X7R 10% Pad SMD 1206 125°C Medical T/R RoHS: Compliant Min Qty: 443 Package Multiple: 1 | Americas - 3015 |
|
$0.1316 / $0.1582 | Buy Now |
DISTI #
87169076
|
Verical | Cap Ceramic 0.0047uF 1500V X7R 10% Pad SMD 1206 125°C Medical T/R RoHS: Compliant Min Qty: 106 Package Multiple: 1 Date Code: 2317 | Americas - 976 |
|
$0.2670 / $0.2730 | Buy Now |
DISTI #
C1206C472KFRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 4700pF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2450 / $0.2700 | Buy Now |
DISTI #
C1206C472KFRACTU
|
TME | Capacitor: ceramic, MLCC, 4.7nF, 1.5kV, X7R, ±10%, SMD, 1206 Min Qty: 1 | 280 |
|
$0.0970 / $0.7320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C472KFRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C472KFRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
The recommended soldering temperature for the C1206C472KFRACTU capacitor is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the C1206C472KFRACTU capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The C1206C472KFRACTU capacitor is rated for operation up to 125°C, but it's not recommended for use in high-temperature environments above 125°C without derating the voltage and current ratings.
Yes, the C1206C472KFRACTU capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.
The recommended land pattern for the C1206C472KFRACTU capacitor is a rectangular pad with a minimum size of 1.5 mm x 3.2 mm, with a non-solder mask defined (NSMD) pad shape.